onsemi MMBD1203
| Manufacturer | |
| MPN | MMBD1203 |
| LCSC Part # | C274680 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR STANDARD 100V 200mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 50nA@50V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 1.1V@300mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 120
120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0822 | $ 0.41 |
| 50+ | $ 0.065 | $ 3.25 |
| 150+ | $ 0.0564 | $ 8.46 |
| 500+ | $ 0.05 | $ 25.00 |
| 3,000+ | $ 0.0449 | $ 134.70 |
| 6,000+ | $ 0.0423 | $ 253.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 50nA@50V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 1.1V@300mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C274680 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



