onsemi NDS355N
| Manufacturer | |
| MPN | NDS355N |
| LCSC Part # | C274606 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | N-Channel MOSFET, Current:1.6A, Voltage:30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 130pF | |
| Current - Continuous Drain(Id) | 1.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 125mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 245pF | |
| Gate Charge(Qg) | 5nC@5V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These N-channel logic-level enhancement-mode power MOSFETs are fabricated using a proprietary high cell density DMOS process. This ultra-high density process is specifically designed to minimize on-resistance. These devices are particularly suited for low-voltage applications in notebook computers, portable phones, PCMCIA cards, and other battery-powered circuits where fast switching and low in-line power loss are required in ultra-compact SMT packages.
Features
- 1.6A, 30V. R DS(ON) = 0.125Ω at VGS = 4.5V.
- Proprietary package with copper lead frame for superior thermal and electrical performance.
- High-density cell design for ultra-low RDS(ON).
- Excellent on-resistance and maximum DC current capability.
- Compact industry-standard SOT-23 surface-mount package.
Applications
- Notebook computers
- Portable phones
- PCMCIA cards
- Other battery-powered circuits
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.531 | $ 0.53 |
| 10+ | $ 0.4177 | $ 4.18 |
| 30+ | $ 0.3688 | $ 11.06 |
| 100+ | $ 0.3076 | $ 30.76 |
| 500+ | $ 0.28 | $ 140.00 |
| 1,000+ | $ 0.2632 | $ 263.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 130pF | |
| Current - Continuous Drain(Id) | 1.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 125mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 245pF | |
| Gate Charge(Qg) | 5nC@5V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These N-channel logic-level enhancement-mode power MOSFETs are fabricated using a proprietary high cell density DMOS process. This ultra-high density process is specifically designed to minimize on-resistance. These devices are particularly suited for low-voltage applications in notebook computers, portable phones, PCMCIA cards, and other battery-powered circuits where fast switching and low in-line power loss are required in ultra-compact SMT packages.
Features
- 1.6A, 30V. R DS(ON) = 0.125Ω at VGS = 4.5V.
- Proprietary package with copper lead frame for superior thermal and electrical performance.
- High-density cell design for ultra-low RDS(ON).
- Excellent on-resistance and maximum DC current capability.
- Compact industry-standard SOT-23 surface-mount package.
Applications
- Notebook computers
- Portable phones
- PCMCIA cards
- Other battery-powered circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



