LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B03B-XASK-1N-A(LF)(SN) product image
  • B03B-XASK-1N-A(LF)(SN) thumbnail 1
  • B03B-XASK-1N-A(LF)(SN) thumbnail 2
  • B03B-XASK-1N-A(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B03B-XASK-1N-A(LF)(SN)RoHS

Manufacturer
MPN
B03B-XASK-1N-A(LF)(SN)
LCSC Part #
C274398
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 3POS 2.5mm
Datasheetpdf iconJST B03B-XASK-1N-A(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 360
360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2222$ 1.11
50+$ 0.1763$ 8.82
150+$ 0.1566$ 23.49
400+$ 0.132$ 52.80
2,400+$ 0.1211$ 290.64
4,800+$ 0.1145$ 549.60
Standard Packaging400/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Reference SeriesXA
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesK Pin;With column
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs3P
Plastic MaterialGlass fiber reinforced PA66
Pitch2.5mm
Number of PINs Per Row3
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)10mm
Row Spacing-
Pin Structure1x3P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.