LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

OMRON E3FA-LN22

Produttore
Cod. Prod.
E3FA-LN22
Cod. LCSC
C2742812
Imballo
-
Numero Cliente
Attr. chiave
Photoelectric, Industrial RoHS
Scheda TecnicaOMRON E3FA-LN22
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIndustrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial
ProduttoreOMRON
Imballo-
Operating Temperature-25℃~+55℃
Voltage - Supply10V~30V
Features-

Descrizione

Traduzione AI

The compact body of E3FA/E3RA allows installation in tighter spaces. The visible red LED facilitates alignment. The transparent object detection sensor uses Omron's unique technology to detect objects with birefringent properties. Bright LED indicators provide easy status visibility, and the large sensor adjuster can be operated with a standard-size screwdriver. Flush mounting option enables quick installation. High-power LED compensates for dust and misalignment issues.

Caratteristiche

Traduzione AI
  • Standard M18 cylindrical housing in plastic or nickel-plated brass, available in straight or 90° angle configurations
  • Robust IP67/IP69K housing, withstands high-pressure and high-temperature washdowns
  • High-power red LED for easy sensor alignment, reliable output in dusty environments
  • Compact and rugged housing for seamless machine integration
  • Retroreflective models feature polarized design to prevent false readings on specular surfaces
  • High EMC immunity and ambient light rejection for stable detection in high-noise or high-background-light environments