OMRON E3FA-LN12 2M
| Manufacturer | |
| MPN | E3FA-LN12 2M |
| LCSC Part # | C2742801 |
| Packaging | - |
| Customer # | |
| Key Attributes | Photoelectric, Industrial RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Operating Temperature | -25℃~+55℃ | |
| Voltage - Supply | 10V~30V | |
| Measurement Type | Light Intensity | |
| Features | - | |
| Photoperceptivity | 10klx |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Operating Temperature | -25℃~+55℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~30V | |
| Measurement Type | Light Intensity | |
| Features | - | |
| Photoperceptivity | 10klx |
Introduction
The compact body of E3FA/E3RA allows installation in tighter spaces. The visible red LED facilitates alignment. The transparent object detection sensor uses Omron's unique technology to detect objects with birefringent properties. Bright LED indicators provide easy status visibility, and the large sensor adjuster can be operated with a standard-size screwdriver. Flush mounting option enables quick installation. High-power LED compensates for dust and misalignment issues.
Features
- Standard M18 cylindrical housing in plastic or nickel-plated brass, available in straight or 90° angle configurations
- Robust IP67/IP69K housing, withstands high-pressure and high-temperature washdowns
- High-power red LED for easy sensor alignment, reliable output in dusty environments
- Compact and rugged housing for seamless machine integration
- Retroreflective models feature polarized design to prevent false readings on specular surfaces
- High EMC immunity and ambient light rejection for stable detection in high-noise or high-background-light environments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 47.2071 | $ 47.21 |
| 200+ | $ 18.2693 | $ 3653.86 |
| 500+ | $ 17.6272 | $ 8813.60 |
| 1,000+ | $ 17.3101 | $ 17310.10 |
Standard Packaging1/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Operating Temperature | -25℃~+55℃ | |
| Voltage - Supply | 10V~30V | |
| Measurement Type | Light Intensity | |
| Features | - | |
| Photoperceptivity | 10klx |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Operating Temperature | -25℃~+55℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~30V | |
| Measurement Type | Light Intensity | |
| Features | - | |
| Photoperceptivity | 10klx |
Introduction
The compact body of E3FA/E3RA allows installation in tighter spaces. The visible red LED facilitates alignment. The transparent object detection sensor uses Omron's unique technology to detect objects with birefringent properties. Bright LED indicators provide easy status visibility, and the large sensor adjuster can be operated with a standard-size screwdriver. Flush mounting option enables quick installation. High-power LED compensates for dust and misalignment issues.
Features
- Standard M18 cylindrical housing in plastic or nickel-plated brass, available in straight or 90° angle configurations
- Robust IP67/IP69K housing, withstands high-pressure and high-temperature washdowns
- High-power red LED for easy sensor alignment, reliable output in dusty environments
- Compact and rugged housing for seamless machine integration
- Retroreflective models feature polarized design to prevent false readings on specular surfaces
- High EMC immunity and ambient light rejection for stable detection in high-noise or high-background-light environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |

