OMRON E2FM-QX10D1 2M
| Producent | |
| Nr części prod. | E2FM-QX10D1 2M |
| Nr LCSC | C2742056 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Inductive SPST-NO Proximity Sensors - Industrial RoHS |
| Karta Katalogowa | OMRON E2FM-QX10D1 2M |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Producent | OMRON | |
| Opak. | - | |
| Interface Type | 3-Wire | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | - | |
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | SPST-NO | |
| Features | Short-Circuit Protection |
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Producent | OMRON | |
| Opak. | - | |
| Interface Type | 3-Wire | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | - |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | SPST-NO | |
| Features | Short-Circuit Protection |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- One-piece all-stainless-steel housing with 0.8 mm sensing face thickness
- Sensing face approximately 4× thicker than the previous E2ES model, enabling detection under harsher conditions
- Stainless steel sensing head resists wear when cleaned with metal brushes
- In continuous impact testing, the E2ES model with a 0.2 mm sensing face was penetrated after 10,000 impacts
- The E2FM model was not penetrated after 250,000 impacts (depth: 0.26 mm)
- Over 20× the durability of the E2ES model
- One-piece all-stainless-steel housing on the sensing section provides superior resistance to a wide range of chemicals
- Built-in chip anti-interference function significantly reduces false signals caused by spatter buildup and similar factors, virtually eliminating the need for cleaning
- Flush mounting supported
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 229.6379 | $ 229.64 |
Standardowa Obudowa1/Full Box | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Producent | OMRON | |
| Opak. | - | |
| Interface Type | 3-Wire | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | - | |
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | SPST-NO | |
| Features | Short-Circuit Protection |
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Producent | OMRON | |
| Opak. | - | |
| Interface Type | 3-Wire | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | - |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | SPST-NO | |
| Features | Short-Circuit Protection |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- One-piece all-stainless-steel housing with 0.8 mm sensing face thickness
- Sensing face approximately 4× thicker than the previous E2ES model, enabling detection under harsher conditions
- Stainless steel sensing head resists wear when cleaned with metal brushes
- In continuous impact testing, the E2ES model with a 0.2 mm sensing face was penetrated after 10,000 impacts
- The E2FM model was not penetrated after 250,000 impacts (depth: 0.26 mm)
- Over 20× the durability of the E2ES model
- One-piece all-stainless-steel housing on the sensing section provides superior resistance to a wide range of chemicals
- Built-in chip anti-interference function significantly reduces false signals caused by spatter buildup and similar factors, virtually eliminating the need for cleaning
- Flush mounting supported
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

