LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
MAXIM MAX4559EEE+T product image
  • MAX4559EEE+T thumbnail 1
  • MAX4559EEE+T thumbnail 2
  • MAX4559EEE+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX4559EEE+TRoHS

Manufacturer
MPN
MAX4559EEE+T
LCSC Part #
C27410472
Packaging
QSOP-16
Customer #
Key Attributes
±15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers/Switches
Datasheetpdf iconMAXIM MAX4559EEE+T
In-Stock: 142
142 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.0426$ 5.3175$ 5.32
10+$ 5.7693$ 5.0770$ 50.77
30+$ 5.6034$ 4.9310$ 147.93
100+$ 5.4652$ 4.8094$ 480.94
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingQSOP-16
FeaturesESD protection;Bidirectional analog channel
Operating Temperature-40℃~+85℃
Ron160Ω
Voltage - Supply2V~12V;2V~6V;-6V~-2V
Number of Channels2
Con11pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Low-voltage, CMOS analog ICs configured as 8-to-1 multiplexer (MAX4558), dual 4-to-1 multiplexer (MAX4559), and triple SPDT switches (MAX4560)
  • Each switch withstands ±15kV ESD without latch-up or damage
  • Operates from dual supplies ±2V to ±6V or single supply +2V to +12V
  • Each switch handles rail-to-rail analog signals
  • Off-state leakage current: 1nA at +25°C, 10nA max at +85°C
  • All digital inputs feature +0.8V to +2.4V logic thresholds, ensuring TTL/CMOS compatibility with +5V single supply or ±5V dual supply
  • Pin-compatible with industry-standard 74HC4051/74HC4052/74HC4053
  • Guaranteed RON: 220Ω at single +5V supply, 160Ω at ±5V supply
  • Channel-to-channel RON matching: 2Ω (typical)
  • Guaranteed low leakage current
  • Off-state leakage 1nA (at +25°C), on-state leakage 1nA (at +25°C)
  • TTL-compatible inputs at +5V/±5V supply
  • Low distortion: <0.02% (600Ω)
  • Low crosstalk: <-93dB (50Ω)
  • High off-state isolation: <-96dB (50Ω)

Applications

AI Translation
  • Battery-Operated Equipment
  • Audio and Video Signal Routing
  • Low-Voltage Data-Acquisition Systems
  • Communications Circuits