LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LM201ADT product image
  • LM201ADT thumbnail 1
  • LM201ADT thumbnail 2
  • LM201ADT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LM201ADTRoHS

Manufacturer
MPN
LM201ADT
LCSC Part #
C27392
Packaging
SOIC-8
Customer #
Key Attributes
SINGLE OPERATIONAL AMPLIFIERS
Datasheetpdf iconST LM201ADT
In-Stock: 385
385 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3521$ 1.76
50+$ 0.2789$ 13.95
150+$ 0.2475$ 37.13
500+$ 0.1892$ 94.60
2,500+$ 0.1717$ 429.25
5,000+$ 0.1613$ 806.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage2mV
Slew Rate10V/us
Input Offset Current(Ios)1.5nA
Input offset current drift(Ios TC)10pA/℃
FeaturesDecompensated stable
Operating Temperature-40℃~+105℃
Common Mode Rejection Ratio(CMRR)96dB
Ib - Input Bias Current75nA
Output Current10mA
Maximum Power Supply Range (Vdd-Vss)44V
Input Offset Voltage Drift(Vos TC)15uV/℃
Gain Bandwidth Product1MHz
Quiescent Current1.8mA
Input Voltage Noise Density25nV/√Hz@1kHz
Dual Supply-22V~22V
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM101A is a general purpose operational amplifier which offers many features: supply voltages from ±5V to ±22V, low current drain, overload protection on the input and output, no latch-up when the common-mode range is exceeded, free from oscillations and compensation with a single 30pF capacitor. It has advantages over internally compensated amplifiers in that the compensation can be tailored to the particular application: slew rate of 10V/µs and bandwidth of 3.5MHz can be easily achieved.

Features

AI Translation
  • supply voltages from ±5V to ±22V
  • low current drain
  • overload protection on the input and output
  • no latch-up when the common-mode range is exceeded
  • free from oscillations and compensation with a single 30pF capacitor
  • compensation can be tailored to the particular application
  • slew rate of 10V/µs
  • bandwidth of 3.5MHz can be easily achieved