TI SN74LV165ADR
| Manufacturer | |
| MPN | SN74LV165ADR |
| LCSC Part # | C273656 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 2V~5.5V 1 12mA 13.5ns@5V,50pF Parallel or Serial to Serial SOIC-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Push-Pull | |
| Series | 74LV | |
| Number of Elements | 1 | |
| Output Current | 12mA | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 13.5ns@5V,50pF | |
| Function | Parallel or Serial to Serial |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LV165A is an 8-bit parallel-load shift register designed for 2V to 5.5V VCC operation. When clocked, data is transferred through the serial output QH. When the shift/load (SH/LD) input is low, eight individual direct data inputs are supported, enabling parallel input at each stage. The LV165A features clock inhibit functionality and a complementary serial output QH. This device is designed for partial power-down applications using Ioff. The Ioff circuit disables the outputs to prevent damaging reverse current flow when the device is powered down.
Features
- 2 V to 5.5 V VCC operation
- tpd max 10.5 ns at 5 V
- Mixed-mode voltage operation on all ports
- Ioff supports partial power-down mode operation
- Latch-up performance exceeds 250 mA per JESD 17
Applications
- Increase the number of inputs on the microcontroller
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.352 | $ 1.76 |
| 50+ | $ 0.2759 | $ 13.80 |
| 150+ | $ 0.2433 | $ 36.50 |
| 500+ | $ 0.2026 | $ 101.30 |
| 2,500+ | $ 0.1845 | $ 461.25 |
| 5,000+ | $ 0.1736 | $ 868.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Push-Pull | |
| Series | 74LV | |
| Number of Elements | 1 | |
| Output Current | 12mA | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 13.5ns@5V,50pF | |
| Function | Parallel or Serial to Serial |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LV165A is an 8-bit parallel-load shift register designed for 2V to 5.5V VCC operation. When clocked, data is transferred through the serial output QH. When the shift/load (SH/LD) input is low, eight individual direct data inputs are supported, enabling parallel input at each stage. The LV165A features clock inhibit functionality and a complementary serial output QH. This device is designed for partial power-down applications using Ioff. The Ioff circuit disables the outputs to prevent damaging reverse current flow when the device is powered down.
Features
- 2 V to 5.5 V VCC operation
- tpd max 10.5 ns at 5 V
- Mixed-mode voltage operation on all ports
- Ioff supports partial power-down mode operation
- Latch-up performance exceeds 250 mA per JESD 17
Applications
- Increase the number of inputs on the microcontroller
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



