TI SN75189AN
| Manufacturer | |
| MPN | SN75189AN |
| LCSC Part # | C273649 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V Receiver PDIP-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Receiver | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | - | |
| Features | - | |
| Number of Receivers | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices are monolithic low-power Schottky quad line receivers designed to meet the standard interface requirements between data terminal equipment and data communications equipment as defined by TIA/EIA-232-F. Each receiver provides an individual response control (CONT) terminal. A resistor or a resistor and bias voltage source can be connected between this terminal and ground to shift the input threshold levels. An external capacitor can be connected between this terminal and ground to provide input noise filtering.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8901 | $ 0.89 |
| 10+ | $ 0.7867 | $ 7.87 |
| 30+ | $ 0.6898 | $ 20.69 |
| 100+ | $ 0.6171 | $ 61.71 |
| 500+ | $ 0.5881 | $ 294.05 |
| 1,000+ | $ 0.5719 | $ 571.90 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Receiver | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | - | |
| Features | - | |
| Number of Receivers | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices are monolithic low-power Schottky quad line receivers designed to meet the standard interface requirements between data terminal equipment and data communications equipment as defined by TIA/EIA-232-F. Each receiver provides an individual response control (CONT) terminal. A resistor or a resistor and bias voltage source can be connected between this terminal and ground to shift the input threshold levels. An external capacitor can be connected between this terminal and ground to provide input noise filtering.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



