TI SN74HC595PWR
| Manufacturer | |
| MPN | SN74HC595PWR |
| LCSC Part # | C273642 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 8-Bit Shift Registers With 3-State Output Registers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 7.8mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 26ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SNx4HC595 devices contain an 8-bit, serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3- state outputs. Separate clocks are provided for both the shift and storage register. The shift register has a direct overriding clear (SRCLR) input, serial (SER) input, and serial outputs for cascading. When the output-enable (OE) input is high, the outputs are in the high-impedance state.
Features
- 8-Bit Serial-In, Parallel-Out Shift
- Wide Operating Voltage Range of 2 V to 6 V
- High-Current 3-State Outputs Can Drive Up to 15 LSTTL Loads
- Low Power Consumption: 80 μA (Maximum)
- ICC tpd=13 ns (Typical)
- ±6-mA Output Drive at 5V
- Low Input Current: 1 μA (Maximum)
- Shift Register Has Direct Clear
- On Products Compliant to MIL-PRF-38535, All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.
Applications
- Network Switches
- Power Infrastructure
- LED Displays
- Servers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2387 | $ 1.19 |
| 50+ | $ 0.1829 | $ 9.15 |
| 150+ | $ 0.1556 | $ 23.34 |
| 500+ | $ 0.1313 | $ 65.65 |
| 2,000+ | $ 0.1246 | $ 249.20 |
| 4,000+ | $ 0.1206 | $ 482.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 7.8mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 26ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SNx4HC595 devices contain an 8-bit, serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3- state outputs. Separate clocks are provided for both the shift and storage register. The shift register has a direct overriding clear (SRCLR) input, serial (SER) input, and serial outputs for cascading. When the output-enable (OE) input is high, the outputs are in the high-impedance state.
Features
- 8-Bit Serial-In, Parallel-Out Shift
- Wide Operating Voltage Range of 2 V to 6 V
- High-Current 3-State Outputs Can Drive Up to 15 LSTTL Loads
- Low Power Consumption: 80 μA (Maximum)
- ICC tpd=13 ns (Typical)
- ±6-mA Output Drive at 5V
- Low Input Current: 1 μA (Maximum)
- Shift Register Has Direct Clear
- On Products Compliant to MIL-PRF-38535, All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.
Applications
- Network Switches
- Power Infrastructure
- LED Displays
- Servers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



