TI SN74LV4052ADR
| Manufacturer | |
| MPN | SN74LV4052ADR |
| LCSC Part # | C273641 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Dual 4-Channel Analog Multiplexers and Demultiplexers |
| Description | 4 2V~5.5V 25Ω SOIC-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
265
265
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.5081 | $ 2.54 |
50+ | $ 0.41 | $ 20.50 |
150+ | $ 0.368 | $ 55.20 |
500+ | $ 0.3156 | $ 157.80 |
2,500+ | $ 0.2714 | $ 678.50 |
5,000+ | $ 0.2574 | $ 1287.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$