TI SN74CBTLV3257RGYR
| Manufacturer | |
| Mfr. Part # | SN74CBTLV3257RGYR |
| LCSC Part # | C273635 |
| Package | VQFN-16-EP(3.5x4) |
| Customer # | |
| Key Attributes | SN74CBTLV3257 Low-Voltage 4-Bit 1-of-2 FET Multiplexer/Demultiplexer |
| Description | 200MHz 2.3V~3.6V 5Ω VQFN-16-EP(3.5x4) Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | VQFN-16-EP(3.5x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,518 
2,518
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5895 | $ 0.59 |
10+ | $ 0.4583 | $ 4.58 |
30+ | $ 0.3998 | $ 11.99 |
100+ | $ 0.3429 | $ 34.29 |
500+ | $ 0.3082 | $ 154.10 |
1,000+ | $ 0.2908 | $ 290.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$