TOGIALED TJ-S1615SW6TGLCBG-A5
| Manufacturer |
TOGIALED
Asian Brands |
| Mfr. Part # | TJ-S1615SW6TGLCBG-A5 |
| LCSC Part # | C273609 |
| Package | SMD-4P,1.6x1.5mm |
| Customer # | |
| Key Attributes | LED EMERALD GREEN, BLUE WATER CLEAR SMD |
| Description | 20mA Emerald Green, Blue 2.8V~3.4V 108mW SMD-4P,1.6x1.5mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | SMD-4P,1.6x1.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
13,030 
13,030
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0827 | $ 0.83 |
100+ | $ 0.0678 | $ 6.78 |
300+ | $ 0.0604 | $ 18.12 |
1,000+ | $ 0.0548 | $ 54.80 |
4,000+ | $ 0.0391 | $ 156.40 |
8,000+ | $ 0.0369 | $ 295.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$