E-Switch TL6100DF160QP
| Manufacturer | |
| Mfr. Part # | TL6100DF160QP |
| LCSC Part # | C273534 |
| Package | Through Hole,7.4x7.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf TH |
| Description | Tactile Switch SPST 160gf 6.35mm PC Pin 7.4mm x 7.4mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | E-Switch | |
| Package | Through Hole,7.4x7.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2181 | $ 1.22 |
10+ | $ 1.0167 | $ 10.17 |
60+ | $ 0.9066 | $ 54.40 |
120+ | $ 0.7827 | $ 93.92 |
480+ | $ 0.7269 | $ 348.91 |
1,020+ | $ 0.7021 | $ 716.14 |
Standard Packaging 60/Full
Tube | ||
Better price for more quantity?
$