E-Switch PBH2UEESNPNAGV1RBLK
| Manufacturer | |
| Mfr. Part # | PBH2UEESNPNAGV1RBLK |
| LCSC Part # | C273421 |
| Package | Through Hole,9.1x7.3mm |
| Customer # | |
| Description | 10,000 cycles 7.3mm 25.2mm Latching DPDT 9.1mm 2.3N 30V Through Hole,9.1x7.3mm Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | E-Switch | |
| Package | Through Hole,9.1x7.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4499 | $ 1.45 |
10+ | $ 1.2266 | $ 12.27 |
30+ | $ 1.1029 | $ 33.09 |
100+ | $ 0.9641 | $ 96.41 |
Standard Packaging 120/Full
Tray | ||