E-Switch EG2207
| Manufacturer | |
| MPN | EG2207 |
| LCSC Part # | C273398 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 200mA Through Hole DPDT 30V Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Current Rating | 200mA | |
| Mounting Type | Through Hole | |
| Circuit | DPDT | |
| Length | 10mm | |
| Voltage Rating | 30V | |
| Width | 6mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Current Rating | 200mA | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Circuit | DPDT | |
| Length | 10mm | |
| Voltage Rating | 30V | |
| Width | 6mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 88
88 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8975 | $ 1.90 |
| 10+ | $ 1.6202 | $ 16.20 |
| 30+ | $ 1.4461 | $ 43.38 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Current Rating | 200mA | |
| Mounting Type | Through Hole | |
| Circuit | DPDT | |
| Length | 10mm | |
| Voltage Rating | 30V | |
| Width | 6mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Current Rating | 200mA | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Circuit | DPDT | |
| Length | 10mm | |
| Voltage Rating | 30V | |
| Width | 6mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
C273398 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



