E-Switch EG1224
| Manufacturer | |
| MPN | EG1224 |
| LCSC Part # | C273395 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Current Rating | 500mA | |
| Circuit | SPDT | |
| Switch Height | 15.5mm | |
| Length | 13.8mm | |
| Voltage Rating | 15V | |
| Actuator Color | Black | |
| Width | 8.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.696 | $ 1.70 |
| 10+ | $ 1.423 | $ 14.23 |
| 30+ | $ 1.2511 | $ 37.53 |
| 250+ | $ 1.076 | $ 269.00 |
| 500+ | $ 0.9971 | $ 498.55 |
| 1,000+ | $ 0.9624 | $ 962.40 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Current Rating | 500mA | |
| Circuit | SPDT | |
| Switch Height | 15.5mm | |
| Length | 13.8mm | |
| Voltage Rating | 15V | |
| Actuator Color | Black | |
| Width | 8.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



