E-Switch EG1218
| Manufacturer | |
| MPN | EG1218 |
| LCSC Part # | C273394 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Current Rating | 200mA | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Switch Height | 7.4mm | |
| Length | 11.6mm | |
| Voltage Rating | 30V | |
| Actuator Color | Black | |
| Width | 4mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2559 | $ 1.26 |
| 10+ | $ 1.029 | $ 10.29 |
| 30+ | $ 0.9043 | $ 27.13 |
| 100+ | $ 0.7617 | $ 76.17 |
| 500+ | $ 0.7001 | $ 350.05 |
| 1,000+ | $ 0.6709 | $ 670.90 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Current Rating | 200mA | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Switch Height | 7.4mm | |
| Length | 11.6mm | |
| Voltage Rating | 30V | |
| Actuator Color | Black | |
| Width | 4mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



