OMRON B3S-1000
| Manufacturer | |
| MPN | B3S-1000 |
| LCSC Part # | C2733655 |
| Packaging | SMD-4P,6.6x6mm |
| Customer # | |
| Key Attributes | 24V 6mm 6.5mm SPST-NO 50mA SMD-4P,6.6x6mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | OMRON | |
| Packaging | SMD-4P,6.6x6mm | |
| Voltage Rating | 24V | |
| Switching Life | 500,000 cycles | |
| Width | 6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.6N | |
| Length | 6.5mm | |
| Circuit | SPST-NO | |
| Height | 4.3mm | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,440
3,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3365 | $ 1.68 |
| 50+ | $ 0.2682 | $ 13.41 |
| 150+ | $ 0.2389 | $ 35.84 |
| 500+ | $ 0.2024 | $ 101.20 |
| 2,500+ | $ 0.1861 | $ 465.25 |
| 5,000+ | $ 0.1763 | $ 881.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | OMRON | |
| Packaging | SMD-4P,6.6x6mm | |
| Voltage Rating | 24V | |
| Switching Life | 500,000 cycles | |
| Width | 6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.6N | |
| Length | 6.5mm | |
| Circuit | SPST-NO | |
| Height | 4.3mm | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



