CJT(Changjiang Connectors) A2008WR-S-12P
| Manufacturer | CJT(Changjiang Connectors)Asian Brands |
| MPN | A2008WR-S-12P |
| LCSC Part # | C273139 |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 12POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Reference Series | PH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 12P | |
| Plastic Material | LCP | |
| Color | - | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Reference Series | PH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 12P | |
| Plastic Material | LCP | |
| Color | - | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
Report an ErrorShow similar products (0) >
In-Stock: 1,320
1,320 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3791 | $ 1.90 |
| 50+ | $ 0.2981 | $ 14.91 |
| 150+ | $ 0.2634 | $ 39.51 |
| 800+ | $ 0.2021 | $ 161.68 |
| 2,400+ | $ 0.1828 | $ 438.72 |
| 4,800+ | $ 0.1712 | $ 821.76 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Reference Series | PH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 12P | |
| Plastic Material | LCP | |
| Color | - | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Reference Series | PH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 12P | |
| Plastic Material | LCP | |
| Color | - | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
Report an ErrorShow similar products (0) >
C273139 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



