LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A1502WR-S-15P product image
  • A1502WR-S-15P thumbnail 1
  • A1502WR-S-15P thumbnail 2
  • A1502WR-S-15P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A1502WR-S-15P

Manufacturer
MPN
A1502WR-S-15P
LCSC Part #
C273038
Packaging
SMD,P=1.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 15POS 1.5mm
DatasheetCJT(Changjiang Connectors) A1502WR-S-15P
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 240
240 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.6539$ 0.65
10+$ 0.5371$ 5.37
30+$ 0.477$ 14.31
100+$ 0.4186$ 41.86
500+$ 0.3491$ 174.55
1,000+$ 0.3317$ 331.70
Standard Packaging1000/Full Reel

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJT(Changjiang Connectors)
PackagingSMD,P=1.5mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row15
Number of Rows1
Pitch1.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Contact PlatingTin
Operating Temperature-40℃~+105℃
Number of PINs15P
Plastic MaterialLCP
Color象牙色
X-Length of Bottom Edge on Board (Spacing Line)23.8mm
Row Spacing-
Pin Structure1x15P

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
A1502WR-S-15PCJT(Changjiang Connectors)Alt. PackagingSMD,P=1.5mm,Surface Mount,Right Angle1,010$ 0.4756
View and Compare All Alternative Parts.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.