onsemi MBR2545CTG
| Manufacturer | |
| MPN | MBR2545CTG |
| LCSC Part # | C2724 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 45V TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | TO-220AB | |
| Reverse Leakage Current (Ir) | 200uA@45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 45V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 15A | |
| Voltage - Forward(Vf@If) | 620mV@15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.337 | $ 2.34 |
| 10+ | $ 1.9959 | $ 19.96 |
| 50+ | $ 1.7099 | $ 85.50 |
| 100+ | $ 1.4912 | $ 149.12 |
| 500+ | $ 1.3933 | $ 696.65 |
| 1,000+ | $ 1.3505 | $ 1350.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | TO-220AB | |
| Reverse Leakage Current (Ir) | 200uA@45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 45V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 15A | |
| Voltage - Forward(Vf@If) | 620mV@15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |


