TI TPS53647RTAT
| Manufacturer | |
| MPN | TPS53647RTAT |
| LCSC Part # | C272127 |
| Packaging | QFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | 300kHz~1MHz Step-down type Adjustable 4.5V~17V QFN-40-EP(6x6) Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | QFN-40-EP(6x6) | |
| Synchronous Rectifier | - | |
| Frequency - Switching | 300kHz~1MHz | |
| Function | Step-down type | |
| Features | Adjustable current limiting;Adjustable soft-start;External compensation;Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 500mV~2.5V | |
| Output Current | - | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Quiescent Current | - | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | 4.5V~17V | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS53647 is a high-current, multi-phase, stepdown controller. The device offers built-in non volatile memory (NVM) and PMBus interface. It is compatible with the NexFET power stages (CSD95372BQ5MC). The TPS53647 provides 8-bit BOOT voltage selection covering output voltage from 0.5 V to 2.5 V, with steps as small as 5 mV, which is ideal for high current application with accurate output voltage setting. Advanced control features such as D-CAP+ architecture with undershoot reduction (USR) and overshoot reduction (OSR) provide fast transient response, lowest output capacitance, and high efficiency. The TPS53647 also provides novel phase interleaving strategy and dynamic phase shedding for efficiency improvement at light loads. In addition, the TPS53647 supports the PMBus communication interface with systems for telemetry of voltage, current, power, temperature, and fault conditions. Some of the configurations can be programmed by pinstrap or PMBus and stored in non-volatile memory to minimize the external component count. The TPS53647 is offered in a space saving, thermally enhanced 40-pin QFN package and is rated to operate from -40°C to 125°C.
Features
- 8-bit Selectable BOOT Voltage via Pinstrap or NVM: 0.5 V to 2.5 V (down to 5-mV Step)
- 1-, 2-, 3-, or 4- Phase Operation
- PMBus System Interface for Telemetry of Voltage, Current, Power, Temperature, and Fault Conditions
- 1.8-V and 3.3-V PMBus Bias Compatible
- Fault Reporting: Output Voltage, Output Current, and Temperature Configurable with Non-Volatile Memory (NVM) or Resistor Pinstrap
- 16 Levels of Programmable OCP with Pinstrap or NVM
- Fast Transient with DCAP+ Control
- Optimized Efficiency at Light and Heavy Loads
- Support Pre-Bias Startup
- Phase Current Imbalance Detection and Reporting
- 8 Independent Levels of Overshoot Reduction (OSR) and Undershoot Reduction (USR)
- Driverless Configuration for Efficient HighFrequency Switching
- Fully Compatible with CSD95372BQ5MC NexFET Power Stage
- Accurate, Adjustable Voltage Positioning
- 300-kHz to 1-MHz Frequency Selections with Closed-loop Frequency Control
- Patented AutoBalance Phase Balancing
- Uses TI’s Fusion Digital Power Designer GUI
- Dynamic Phase Shedding with Programmable Current Threshold
- Conversion Voltage Range: 4.5 V to 17 V
- Small, 6 mm×6 mm, 40-Pin, QFN, PowerPAD Package
Applications
- Application-Specific Integrated Circuit (ASIC)
- Power in Communications Equipment
- High Density Power Solutions
- Server Power
- Smart Power Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.4809 | $ 6.48 |
| 10+ | $ 5.5835 | $ 55.84 |
| 30+ | $ 5.0351 | $ 151.05 |
| 100+ | $ 4.5775 | $ 457.75 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | QFN-40-EP(6x6) | |
| Synchronous Rectifier | - | |
| Frequency - Switching | 300kHz~1MHz | |
| Function | Step-down type | |
| Features | Adjustable current limiting;Adjustable soft-start;External compensation;Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 500mV~2.5V | |
| Output Current | - | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Quiescent Current | - | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | 4.5V~17V | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS53647 is a high-current, multi-phase, stepdown controller. The device offers built-in non volatile memory (NVM) and PMBus interface. It is compatible with the NexFET power stages (CSD95372BQ5MC). The TPS53647 provides 8-bit BOOT voltage selection covering output voltage from 0.5 V to 2.5 V, with steps as small as 5 mV, which is ideal for high current application with accurate output voltage setting. Advanced control features such as D-CAP+ architecture with undershoot reduction (USR) and overshoot reduction (OSR) provide fast transient response, lowest output capacitance, and high efficiency. The TPS53647 also provides novel phase interleaving strategy and dynamic phase shedding for efficiency improvement at light loads. In addition, the TPS53647 supports the PMBus communication interface with systems for telemetry of voltage, current, power, temperature, and fault conditions. Some of the configurations can be programmed by pinstrap or PMBus and stored in non-volatile memory to minimize the external component count. The TPS53647 is offered in a space saving, thermally enhanced 40-pin QFN package and is rated to operate from -40°C to 125°C.
Features
- 8-bit Selectable BOOT Voltage via Pinstrap or NVM: 0.5 V to 2.5 V (down to 5-mV Step)
- 1-, 2-, 3-, or 4- Phase Operation
- PMBus System Interface for Telemetry of Voltage, Current, Power, Temperature, and Fault Conditions
- 1.8-V and 3.3-V PMBus Bias Compatible
- Fault Reporting: Output Voltage, Output Current, and Temperature Configurable with Non-Volatile Memory (NVM) or Resistor Pinstrap
- 16 Levels of Programmable OCP with Pinstrap or NVM
- Fast Transient with DCAP+ Control
- Optimized Efficiency at Light and Heavy Loads
- Support Pre-Bias Startup
- Phase Current Imbalance Detection and Reporting
- 8 Independent Levels of Overshoot Reduction (OSR) and Undershoot Reduction (USR)
- Driverless Configuration for Efficient HighFrequency Switching
- Fully Compatible with CSD95372BQ5MC NexFET Power Stage
- Accurate, Adjustable Voltage Positioning
- 300-kHz to 1-MHz Frequency Selections with Closed-loop Frequency Control
- Patented AutoBalance Phase Balancing
- Uses TI’s Fusion Digital Power Designer GUI
- Dynamic Phase Shedding with Programmable Current Threshold
- Conversion Voltage Range: 4.5 V to 17 V
- Small, 6 mm×6 mm, 40-Pin, QFN, PowerPAD Package
Applications
- Application-Specific Integrated Circuit (ASIC)
- Power in Communications Equipment
- High Density Power Solutions
- Server Power
- Smart Power Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



