NXP TJA1021T/20/C,118
| Manufacturer | |
| MPN | TJA1021T/20/C,118 |
| LCSC Part # | C271675 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | ISO17987/LIN2.x/SAEJ2602 transceiver |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Voltage - Supply | 5.5V~27V | |
| Type | Transceiver | |
| ESD Protect | ±6kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Local wake-up;Bus wake-up;Low-power mode;TXD timeout protection;Bus fault protection;Thermal shutdown protection | |
| Supply Current | 4mA | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Voltage - Supply | 5.5V~27V | |
| Type | Transceiver | |
| ESD Protect | ±6kV |
| Type | Description | |
|---|---|---|
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Local wake-up;Bus wake-up;Low-power mode;TXD timeout protection;Bus fault protection;Thermal shutdown protection | |
| Supply Current | 4mA | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 10uA |
Report an ErrorShow similar products (0) >
In-Stock: 3,208
3,208 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.61 | $ 0.61 |
| 10+ | $ 0.4994 | $ 4.99 |
| 30+ | $ 0.4506 | $ 13.52 |
| 100+ | $ 0.3921 | $ 39.21 |
| 500+ | $ 0.3628 | $ 181.40 |
| 1,000+ | $ 0.3465 | $ 346.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Voltage - Supply | 5.5V~27V | |
| Type | Transceiver | |
| ESD Protect | ±6kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Local wake-up;Bus wake-up;Low-power mode;TXD timeout protection;Bus fault protection;Thermal shutdown protection | |
| Supply Current | 4mA | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Voltage - Supply | 5.5V~27V | |
| Type | Transceiver | |
| ESD Protect | ±6kV |
| Type | Description | |
|---|---|---|
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Local wake-up;Bus wake-up;Low-power mode;TXD timeout protection;Bus fault protection;Thermal shutdown protection | |
| Supply Current | 4mA | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 10uA |
Report an ErrorShow similar products (0) >
C271675 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
