NXP TEA1995T/1J
| Manufacturer | |
| MPN | TEA1995T/1J |
| LCSC Part # | C271673 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | GreenChip Dual Synchronous Rectifier Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Features | Adaptive synchronous rectification control;Abnormal state protection;Multi-mode compatible control | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Quiescent Current | 160uA | |
| Number of Channels | 2 | |
| Peak Output Current(Sink) | 100mA | |
| Operating Voltage | 4.5V~38V | |
| Peak Output Current(Source) | 1A | |
| Turn-Off Delay | 40ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,240
6,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 2+ | $ 0.7536 | $ 1.51 |
| 20+ | $ 0.6042 | $ 12.08 |
| 60+ | $ 0.5311 | $ 31.87 |
| 200+ | $ 0.4742 | $ 94.84 |
| 1,000+ | $ 0.4288 | $ 428.80 |
| 2,500+ | $ 0.406 | $ 1015.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Features | Adaptive synchronous rectification control;Abnormal state protection;Multi-mode compatible control | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Quiescent Current | 160uA | |
| Number of Channels | 2 | |
| Peak Output Current(Sink) | 100mA | |
| Operating Voltage | 4.5V~38V | |
| Peak Output Current(Source) | 1A | |
| Turn-Off Delay | 40ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
