LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bulgin DX1116/RD product image
  • DX1116/RD thumbnail 1
  • DX1116/RD thumbnail 2
  • DX1116/RD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bulgin DX1116/RDRoHS

Manufacturer
MPN
DX1116/RD
LCSC Part #
C27163223
Packaging
Through Hole
Customer #
Key Attributes
30mA 25mcd -40℃~+85℃ Discrete Diode Red 6.1mm round lamp head 2V Through Hole Panel Indicators, Pilot Lights RoHS
Datasheetpdf iconBulgin DX1116/RD
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.0368$ 7.04
10+$ 5.9697$ 59.70
30+$ 5.3194$ 159.58
100+$ 4.7745$ 477.45
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Panel Indicators, Pilot Lights
ManufacturerBulgin
PackagingThrough Hole
Forward Current30mA
Power105mW
Color Temperature-
Peak Wavelength-
Luminous Intensity25mcd
Lens Color-
Mounting Style-
Wavelength - Dominant-
Operating Temperature-40℃~+85℃
Diode ConfigurationDiscrete Diode
Illumination ColorRed
Viewing Angle-
Lamp Holder Type6.1mm round lamp head
Voltage - Forward(Vf)2V

Introduction

AI Translation

This series of panel-mount LED indicators is available in a variety of bezel styles, LED types, and colors. The product line is designed to meet diverse panel design requirements, including IP66 and IP67 environmentally sealed versions for applications requiring front-panel sealing. Anti-vandal LED indicators are designed to complement anti-vandal switches (see the Switches section), sharing a similar profile with stainless steel construction, IP66 and IP68 sealing ratings, and are engineered to withstand harsh environments.