onsemi SGH40N60UFDTU
| Manufacturer | |
| Mfr. Part # | SGH40N60UFDTU |
| LCSC Part # | C2716 |
| Package | TO-3P-3 |
| Customer # | |
| Key Attributes | Ultra-Fast IGBT |
| Description | 160W 40A 600V TO-3P-3 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Package | TO-3P-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
289 
289
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9245 | $ 3.92 |
10+ | $ 3.3594 | $ 33.59 |
30+ | $ 3.0231 | $ 90.69 |
90+ | $ 2.6822 | $ 241.40 |
510+ | $ 2.5265 | $ 1288.52 |
1,200+ | $ 2.4549 | $ 2945.88 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$