KEMET SCF-05-350
| Manufacturer | |
| MPN | SCF-05-350 |
| LCSC Part # | C271164 |
| Packaging | Through Hole-4P,D=15.5mm |
| Customer # | |
| Key Attributes | CMC 3.5mH 5A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole-4P,D=15.5mm | |
| Inductance @ Frequency | 3.5mH@10kHz | |
| DC Resistance(DCR) | 35mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | 250V | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 2.4kV | |
| Current Rating | 5A | |
| Operating Temperature | -40℃~+120℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
Features
AI Translation
- Nanocrystalline metal core
- Ultra-high inductance
- Ultra-high permeability
- Operating temperature range from -40℃ to +120℃
- UL 94 V-0 flame retardant rated cap
Applications
AI Translation
- Audio-visual equipment
- Home appliances
- Power supplies
In-Stock: 11
11 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3616 | $ 8.36 |
| 10+ | $ 7.1254 | $ 71.25 |
| 30+ | $ 6.3706 | $ 191.12 |
| 100+ | $ 5.7396 | $ 573.96 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole-4P,D=15.5mm | |
| Inductance @ Frequency | 3.5mH@10kHz | |
| DC Resistance(DCR) | 35mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | 250V | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 2.4kV | |
| Current Rating | 5A | |
| Operating Temperature | -40℃~+120℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
Features
AI Translation
- Nanocrystalline metal core
- Ultra-high inductance
- Ultra-high permeability
- Operating temperature range from -40℃ to +120℃
- UL 94 V-0 flame retardant rated cap
Applications
AI Translation
- Audio-visual equipment
- Home appliances
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



