LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8F560MT5E product image
  • 0805W8F560MT5E thumbnail 1
  • 0805W8F560MT5E thumbnail 2
  • 0805W8F560MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8F560MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8F560MT5E
LCSC Part #
C270913
Packaging
0805
Customer #
Key Attributes
RES 56mΩ ±1% 125mW 0805
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0114$ 0.57
500+$ 0.009$ 4.50
1,500+$ 0.0077$ 11.55
5,000+$ 0.0057$ 28.50
25,000+$ 0.005$ 125.00
50,000+$ 0.0046$ 230.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Resistance56mΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece