Infineon ISG0616N10NM5HSCATMA1
| Manufacturer | |
| Mfr. Part # | ISG0616N10NM5HSCATMA1 |
| LCSC Part # | C27031683 |
| Package | - |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 139A |
| Description | 100V 139A 167W 3V 2 N-Channel FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
57
57
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.6317 | $ 5.63 |
10+ | $ 4.7823 | $ 47.82 |
30+ | $ 4.2772 | $ 128.32 |
100+ | $ 3.7656 | $ 376.56 |
500+ | $ 3.5314 | $ 1765.70 |
1,000+ | $ 3.4246 | $ 3424.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$