LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RMC121010K5%N product image
  • RMC121010K5%N thumbnail 1
  • RMC121010K5%N thumbnail 2
  • RMC121010K5%N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM RMC121010K5%NRoHS

Manufacturer
TyoHMAsian Brands
MPN
RMC121010K5%N
LCSC Part #
C269639
Packaging
1210
Customer #
Key Attributes
RES 10kΩ ±5% 1210
Datasheetpdf iconTyoHM RMC121010K5%N
In-Stock: 480
480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0238$ 0.48
200+$ 0.0188$ 3.76
600+$ 0.0159$ 9.54
5,000+$ 0.0142$ 71.00
10,000+$ 0.0128$ 128.00
20,000+$ 0.012$ 240.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTyoHM
Packaging1210
Power(Watts)-
Resistance10kΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece