SCT SCT2250FPAR
| Manufacturer |
SCT
Asian Brands |
| Mfr. Part # | SCT2250FPAR |
| LCSC Part # | C2693816 |
| Package | QFN-12(2x3) |
| Customer # | |
| Key Attributes | 18V Vin, 5A, High Efficiency Synchronous Step-down DC-DC Converter |
| Description | 400kHz~1.2MHz Buck Adjustable 600mV~7V 5A QFN-12(2x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SCT | |
| Package | QFN-12(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,051 
4,051
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4884 | $ 0.49 |
10+ | $ 0.3907 | $ 3.91 |
30+ | $ 0.3473 | $ 10.42 |
100+ | $ 0.2946 | $ 29.46 |
500+ | $ 0.2512 | $ 125.60 |
1,000+ | $ 0.2372 | $ 237.20 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$