KYET PX104K2C0702
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | PX104K2C0702 |
| LCSC Part # | C2693793 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 100nF ±10% 310V 350V 380V TH |
| Description | 100nF X2 ±10% Through Hole,P=7.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
17,680 
17,680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0528 $ 0.0502 | $ 0.50 |
100+ | $ 0.0427 $ 0.0406 | $ 4.06 |
300+ | $ 0.0376 $ 0.0358 | $ 10.74 |
1,000+ | $ 0.0289 $ 0.0275 | $ 27.50 |
5,000+ | $ 0.0259 $ 0.0247 | $ 123.50 |
10,000+ | $ 0.0244 $ 0.0232 | $ 232.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$