WeEn BYV30W-600PT2Q
| Manufacturer | |
| MPN | BYV30W-600PT2Q |
| LCSC Part # | C2693345 |
| Packaging | TO-247-2L |
| Customer # | |
| Key Attributes | Diode 600V 30A TO-247-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WeEn | |
| Packaging | TO-247-2L | |
| Reverse Recovery Time (trr) | 42ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.18V@30A | |
| Reverse Leakage Current (Ir) | 2uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 330A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 463
463 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1482 | $ 2.15 |
| 10+ | $ 1.7902 | $ 17.90 |
| 30+ | $ 1.567 | $ 47.01 |
| 90+ | $ 1.3374 | $ 120.37 |
| 510+ | $ 1.2331 | $ 628.88 |
| 1,200+ | $ 1.1881 | $ 1425.72 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WeEn | |
| Packaging | TO-247-2L | |
| Reverse Recovery Time (trr) | 42ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.18V@30A | |
| Reverse Leakage Current (Ir) | 2uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 330A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
