Jilin Sino-Microelectronics JT015N065FED
| Manufacturer |
Jilin Sino-Microelectronics
Asian Brands |
| Mfr. Part # | JT015N065FED |
| LCSC Part # | C2693274 |
| Package | TO-220MF |
| Customer # | |
| Description | 31W 30A 650V TO-220MF Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Package | TO-220MF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7771 | $ 0.78 |
10+ | $ 0.6306 | $ 6.31 |
30+ | $ 0.5566 | $ 16.70 |
100+ | $ 0.4641 | $ 46.41 |
500+ | $ 0.4209 | $ 210.45 |
1,000+ | $ 0.3978 | $ 397.80 |
Standard Packaging 50/Full
Tube | ||