LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jilin Sino-Microelectronics JCS24N50WH product image
  • JCS24N50WH thumbnail 1
  • JCS24N50WH thumbnail 2
  • JCS24N50WH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jilin Sino-Microelectronics JCS24N50WH

Manufacturer
MPN
JCS24N50WH
LCSC Part #
C2693259
Packaging
TO-247-3
Customer #
Key Attributes
N-CHANNEL MOSFET, Current:24A, Voltage:500V
DatasheetJilin Sino-Microelectronics JCS24N50WH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4337$ 2.43
10+$ 2.1511$ 21.51
25+$ 1.9967$ 49.92
100+$ 1.8213$ 182.13
500+$ 1.7433$ 871.65
1,000+$ 1.7075$ 1707.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerJilin Sino-Microelectronics
PackagingTO-247-3
Output Capacitance(Coss)620pF
Pd - Power Dissipation271W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage500V
Current - Continuous Drain(Id)24A
Gate Threshold Voltage (Vgs(th))5V
Reverse Transfer Capacitance (Crss@Vds)55pF
RDS(on)190mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)4.16nF
Gate Charge(Qg)100nC@10V
Vgs±30V
TypeN-Channel

Features

AI Translation
  • Low gate charge
  • Low Crss (typical 34 pF)
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt capability
  • RoHS compliant

Applications

AI Translation
  • High-frequency switching power supplies
  • Electronic ballasts
  • UPS power supplies
  • Half-bridge-based high-efficiency switch-mode power supplies
  • UPS