RUILON 2R2500T-8
| Manufacturer | RUILONAsian Brands |
| MPN | 2R2500T-8 |
| LCSC Part # | C2693142 |
| Packaging | Through Hole,D8xL6mm |
| Customer # | |
| Key Attributes | GDT 2.5kV 5kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON | |
| Packaging | Through Hole,D8xL6mm | |
| Operating Temperature Range | -40℃~+125℃ | |
| Tolerance | ±20% | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 2.5kV;3.8kV | |
| Capacitance | 1.5pF | |
| Diameter (φD) | 8mm | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
2R-8 Gas Discharge Tubes (GDT) series provides high levels of protection against fast rising transients caused by lightning disturbances. Offered in a miniature surface mount package, it has a surge rating of 10KA/5KA 8/20μs. 2R-8 GDTs are high voltage (1000-4500V) components designed for surge protection and high isolation applications. It is also suitable for applications for which bias voltage or signal levels of several hundred volts are normally present. 2R-8 GDTs can be used in conjunction with MOVs (Metal Oxide Varistors) to provide superior protection performance for AC applications.
Features
- Voltage Ranges 1000V to 4500V
- Excellent response to fast rising transients
- 8/20μs Impulse current capability: 10KA/5KA
- Non-Radioactive
- Ultra Low capacitance (<1.5pF)
- Size: Φ8mm*6mm
- Storage and operational temperature: -40~+125°C
Applications
- Automotive:
- On-board chargers
- Vehicle charging stations
- Others:
- LED lighting
- Power supply
- Photovoltaic
- Air conditioning
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6596$ 0.6267 | $ 0.63 |
| 10+ | $ 0.5179$ 0.4921 | $ 4.92 |
| 30+ | $ 0.4577$ 0.4349 | $ 13.05 |
| 100+ | $ 0.3811$ 0.3621 | $ 36.21 |
| 500+ | $ 0.3469$ 0.3296 | $ 164.80 |
| 800+ | $ 0.3274$ 0.3111 | $ 248.88 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON | |
| Packaging | Through Hole,D8xL6mm | |
| Operating Temperature Range | -40℃~+125℃ | |
| Tolerance | ±20% | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 2.5kV;3.8kV | |
| Capacitance | 1.5pF | |
| Diameter (φD) | 8mm | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
2R-8 Gas Discharge Tubes (GDT) series provides high levels of protection against fast rising transients caused by lightning disturbances. Offered in a miniature surface mount package, it has a surge rating of 10KA/5KA 8/20μs. 2R-8 GDTs are high voltage (1000-4500V) components designed for surge protection and high isolation applications. It is also suitable for applications for which bias voltage or signal levels of several hundred volts are normally present. 2R-8 GDTs can be used in conjunction with MOVs (Metal Oxide Varistors) to provide superior protection performance for AC applications.
Features
- Voltage Ranges 1000V to 4500V
- Excellent response to fast rising transients
- 8/20μs Impulse current capability: 10KA/5KA
- Non-Radioactive
- Ultra Low capacitance (<1.5pF)
- Size: Φ8mm*6mm
- Storage and operational temperature: -40~+125°C
Applications
- Automotive:
- On-board chargers
- Vehicle charging stations
- Others:
- LED lighting
- Power supply
- Photovoltaic
- Air conditioning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



