MACOM ETC1-1T-5TR
| Manufacturer | |
| MPN | ETC1-1T-5TR |
| LCSC Part # | C2693098 |
| Packaging | SMD-5P,3.8x3.5mm |
| Customer # | |
| Key Attributes | 5° 2MHz~500MHz 1:1 2dB SMD-5P,3.8x3.5mm Balun RoHS |
| Datasheet | MACOM ETC1-1T-5TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | MACOM | |
| Packaging | SMD-5P,3.8x3.5mm | |
| Amplitude Balance (Max) | 0.6dB | |
| Phase Difference | 5° | |
| Frequency Range | 2MHz~500MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 1:1 | |
| Insertion Loss | 2dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | MACOM | |
| Packaging | SMD-5P,3.8x3.5mm | |
| Amplitude Balance (Max) | 0.6dB | |
| Phase Difference | 5° |
| Type | Description | |
|---|---|---|
| Frequency Range | 2MHz~500MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 1:1 | |
| Insertion Loss | 2dB |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A 1:1 RF transformer in a low cost, surface mount package. Ideally suited for high volume cellular wireless applications. Typical applications include single to balanced mode conversion and impedance matching.
Features
AI Translation
- Surface Mount 1:1 Impedance Ratio
Applications
AI Translation
- High volume cellular wireless applications
- Single to balanced mode conversion
- Impedance matching
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1625 | $ 4.16 |
| 10+ | $ 4.0554 | $ 40.55 |
| 30+ | $ 3.9857 | $ 119.57 |
| 100+ | $ 3.9144 | $ 391.44 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | MACOM | |
| Packaging | SMD-5P,3.8x3.5mm | |
| Amplitude Balance (Max) | 0.6dB | |
| Phase Difference | 5° | |
| Frequency Range | 2MHz~500MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 1:1 | |
| Insertion Loss | 2dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | MACOM | |
| Packaging | SMD-5P,3.8x3.5mm | |
| Amplitude Balance (Max) | 0.6dB | |
| Phase Difference | 5° |
| Type | Description | |
|---|---|---|
| Frequency Range | 2MHz~500MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 1:1 | |
| Insertion Loss | 2dB |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A 1:1 RF transformer in a low cost, surface mount package. Ideally suited for high volume cellular wireless applications. Typical applications include single to balanced mode conversion and impedance matching.
Features
AI Translation
- Surface Mount 1:1 Impedance Ratio
Applications
AI Translation
- High volume cellular wireless applications
- Single to balanced mode conversion
- Impedance matching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



