LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI PTFR0402B1K02P9 product image
  • PTFR0402B1K02P9 thumbnail 1
  • PTFR0402B1K02P9 thumbnail 2
  • PTFR0402B1K02P9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI PTFR0402B1K02P9RoHS

Manufacturer
RESIAsian Brands
MPN
PTFR0402B1K02P9
LCSC Part #
C2692916
Packaging
0402
Customer #
Key Attributes
RES 1.02kΩ ±0.1% 60mW 0402
Datasheetpdf iconRESI PTFR0402B1K02P9
In-Stock: 390
390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0557$ 0.56
100+$ 0.0454$ 4.54
300+$ 0.0403$ 12.09
1,000+$ 0.0364$ 36.40
5,000+$ 0.0274$ 137.00
10,000+$ 0.0258$ 258.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging0402
Power(Watts)60mW
Resistance1.02kΩ
Operating Temperature-55℃~+125℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece