LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2F430LT5E product image
  • 1210W2F430LT5E thumbnail 1
  • 1210W2F430LT5E thumbnail 2
  • 1210W2F430LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2F430LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2F430LT5E
LCSC Part #
C2692660
Packaging
1210
Customer #
Key Attributes
RES 430mΩ ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2F430LT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0168$ 0.84
500+$ 0.0132$ 6.60
1,500+$ 0.0112$ 16.80
5,000+$ 0.0096$ 48.00
25,000+$ 0.0085$ 212.50
50,000+$ 0.008$ 400.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance430mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece