Kiwi Instruments KP1061NSPA
| Manufacturer |
Kiwi Instruments
Asian Brands |
| Mfr. Part # | KP1061NSPA |
| LCSC Part # | C2692507 |
| Package | SOP-7 |
| Customer # | |
| Key Attributes | Non-isolated, step-down active power factor correction LED power switch |
| Description | 100kHz 10V~13V SOP-7 PFC (Power Factor Correction) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | Kiwi Instruments | |
| Package | SOP-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,425
3,425
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0866 | $ 0.43 |
50+ | $ 0.0763 | $ 3.82 |
150+ | $ 0.0712 | $ 10.68 |
500+ | $ 0.0674 | $ 33.70 |
2,500+ | $ 0.0579 | $ 144.75 |
4,000+ | $ 0.0563 | $ 225.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$