LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Orient OR-4N35S-TA1 product image
  • OR-4N35S-TA1 thumbnail 1
  • OR-4N35S-TA1 thumbnail 2
  • OR-4N35S-TA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Orient OR-4N35S-TA1RoHS

Manufacturer
OrientAsian Brands
MPN
OR-4N35S-TA1
LCSC Part #
C2692124
Packaging
SOP-6
Customer #
Key Attributes
Photo coupler
Datasheetpdf iconOrient OR-4N35S-TA1
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2155$ 1.08
50+$ 0.1704$ 8.52
150+$ 0.1511$ 22.67
1,000+$ 0.1216$ 121.60
2,000+$ 0.1108$ 221.60
5,000+$ 0.1044$ 522.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerOrient
PackagingSOP-6
Rise time4us@2mA,100Ω
Output Current-
Fall time6us
Vce Saturation(VCE(sat))300mV@0.5mA,10mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio-;100%
Voltage - Forward(Vf)1.2V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+115℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The 4N2X, 4N3X, series of devices each consist of an infrared emitting diode optically coupled to a photo transistor. They are packaged in a 6-pin DIP package and available in wide-lead spacing and SMD option.

Features

AI Translation
  • 4N2X series: 4N25, 4N26, 4N27, 4N28; 4N3X series: 4N35, 4N36, 4N37, 4N38
  • High isolation voltage between input and output (Viso = 5000 V rms)
  • Creepage distance > 7.62 mm
  • Operating temperature up to +115°C
  • Compact dual-in-line package
  • Safety approval UL approved(No.E323844) VDE approved(No.40029733) CQC approved (No.CQC19001231480 )
  • In compliance with RoHS, REACH standards.
  • MSL Class Ⅰ

Applications

AI Translation
  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs