LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking P6KE180A/B product image
  • P6KE180A/B thumbnail 1
  • P6KE180A/B thumbnail 2
  • P6KE180A/B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking P6KE180A/BRoHS

Manufacturer
BrightkingAsian Brands
MPN
P6KE180A/B
LCSC Part #
C269212
Packaging
DO-204AC(DO-15)
Customer #
Key Attributes
TVS DIODE 154VWM 246VC DO-204AC(DO-15)
Datasheetpdf iconBrightking P6KE180A/B
In-Stock: 560
560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0586$ 0.59
100+$ 0.0468$ 4.68
300+$ 0.0409$ 12.27
2,000+$ 0.0365$ 73.00
4,000+$ 0.0329$ 131.60
10,000+$ 0.0312$ 312.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBrightking
PackagingDO-204AC(DO-15)
Clamping Voltage246V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)2.5A
Peak Pulse Power Dissipation (Ppp)600W
Number of Channels1
Voltage - Breakdown171V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)154V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Glass passivated junction
  • Low zener impedance
  • Excellent clamping capability
  • 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 12V
  • High Temperature soldering guaranteed: 265℃/10 seconds/.375″, (9.5mm) lead length, 5lbs (2.3kg) tension
  • Plastic package has underwriters laboratory flammability 94V - 0 Meets MSL level 1, per J - STD - 020
  • Safety certification: UL: E244458

Applications

AI Translation
  • I/O interface
  • AC/DC power supply
  • Low frequency signal transmission line (RS232, RS485, etc.)