SART SMA25A3FR008T
| Manufacturer |
SART
Asian Brands |
| Mfr. Part # | SMA25A3FR008T |
| LCSC Part # | C2692031 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 8mΩ ±1% 3W 2512 |
| Description | 8mΩ 3W Current Sense Resistor ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SART | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
460
460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1024 | $ 0.51 |
50+ | $ 0.0828 | $ 4.14 |
150+ | $ 0.073 | $ 10.95 |
500+ | $ 0.0657 | $ 32.85 |
3,000+ | $ 0.0509 | $ 152.70 |
6,000+ | $ 0.0479 | $ 287.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$