AISHI SPZ1HM220E07O00RAXXX
| Manufacturer | AISHIAsian Brands |
| MPN | SPZ1HM220E07O00RAXXX |
| LCSC Part # | C2691855 |
| Packaging | Through Hole,D6.3xL7mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 22uF ±20% 50V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 7mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 7mm | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 8,150
8,150 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1774 | $ 0.89 |
| 50+ | $ 0.1447 | $ 7.24 |
| 150+ | $ 0.1307 | $ 19.61 |
| 1,000+ | $ 0.1085 | $ 108.50 |
| 2,000+ | $ 0.1007 | $ 201.40 |
| 5,000+ | $ 0.0961 | $ 480.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 7mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 7mm | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C2691855 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



