LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AISHI SPZ1VM471G13O00RAXXX product image
  • SPZ1VM471G13O00RAXXX thumbnail 1
  • SPZ1VM471G13O00RAXXX thumbnail 2
  • SPZ1VM471G13O00RAXXX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AISHI SPZ1VM471G13O00RAXXXRoHS

Manufacturer
AISHIAsian Brands
MPN
SPZ1VM471G13O00RAXXX
LCSC Part #
C2691847
Packaging
Through Hole,D10xL13mm
Customer #
Key Attributes
CAP ALUM POLY 470uF ±20% 35V TH
Datasheetpdf iconAISHI SPZ1VM471G13O00RAXXX
In-Stock: 5,275
5,275 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3195$ 1.60
50+$ 0.2544$ 12.72
150+$ 0.2227$ 33.41
500+$ 0.1758$ 87.90
2,500+$ 0.168$ 420.00
5,000+$ 0.1634$ 817.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerAISHI
PackagingThrough Hole,D10xL13mm
Lifetime2000hrs@105℃
Capacitance470uF
Height - Seated (Max)13mm
Voltage Rating35V
Operating Temperature-55℃~+105℃
Diameter10mm
Equivalent Series Resistance(ESR)-
Ripple Current-
Pin Spacing-
Tolerance±20%