Brightking SMD2016B200TF
| Manufacturer | BrightkingAsian Brands |
| MPN | SMD2016B200TF |
| LCSC Part # | C269174 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 2A SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.4W | |
| Trip Current | 4.2A | |
| Height | 1.2mm | |
| Length | 5.44mm | |
| Width | 4.43mm | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The2016series provides miniature surface mount resettable overcurrent protection withholding current from 0.3A to 2.0A. This series is suitable for applications with applications where space is at a premium and the device current is low.
In-Stock: 305
305 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1297 | $ 0.65 |
| 50+ | $ 0.1036 | $ 5.18 |
| 150+ | $ 0.0905 | $ 13.58 |
| 500+ | $ 0.0807 | $ 40.35 |
| 2,000+ | $ 0.0728 | $ 145.60 |
| 4,000+ | $ 0.0689 | $ 275.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.4W | |
| Trip Current | 4.2A | |
| Height | 1.2mm | |
| Length | 5.44mm | |
| Width | 4.43mm | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The2016series provides miniature surface mount resettable overcurrent protection withholding current from 0.3A to 2.0A. This series is suitable for applications with applications where space is at a premium and the device current is low.
C269174 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



