LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMP116AIDRVR product image
  • TMP116AIDRVR thumbnail 1
  • TMP116AIDRVR thumbnail 2
  • TMP116AIDRVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TMP116AIDRVRRoHS

Manufacturer
MPN
TMP116AIDRVR
LCSC Part #
C2691433
Packaging
WSON-6-EP(2x2)
Customer #
Key Attributes
Low-power, high-precision temperature sensor
Datasheetpdf iconTI TMP116AIDRVR
In-Stock: 3,240
3,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8685$ 2.87
10+$ 2.4733$ 24.73
30+$ 2.2262$ 66.79
100+$ 1.844$ 184.40
500+$ 1.7286$ 864.30
1,000+$ 1.6798$ 1679.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerTI
PackagingWSON-6-EP(2x2)
Detection Temperature Range-55℃~+125℃
Voltage - Supply1.9V~5.5V
Operating Temperature-
InterfaceI2C;SMBus
Tolerance±0.3℃
Standby Current2.1uA
Temperature Conversion Time15.5ms
Temperature Resolution16bit
FeaturesFactory temperature calibration;Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;On-chip non-volatile parameter storage

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TMP116 family (TMP116, TMP116N) includes low-power, high-accuracy temperature sensors with integrated EEPROM memory. The TMP116 provides a 16-bit temperature result with a resolution of 0.0078°C and achieves accuracy up to ±0.2°C without calibration. The TMP116 is compatible with I²C and SMBus interfaces, features programmable alert functionality, and supports up to 4 devices on a single bus. The TMP116 not only conserves power but also draws minimal current, maximizing the reduction of self-heating and improving measurement accuracy. The TMP116 operates over a voltage range of 1.9V to 5.5V with a typical current consumption of 3.5μA. The TMP116 operates over a temperature range of -55°C to +125°C, offering higher accuracy than Class A RTDs while consuming less than one-fifth of the typical excitation current of a PT100 RTD. Compared to RTDs, the TMP116 is easier to use, requiring no calibration, external circuitry, matched traces, or Kelvin connections. TMP116 devices are fully tested during production, traceable through NIST, and verified using equipment calibrated to ISO/IEC 17025-certified standards.

Features

AI Translation
  • TMP116 accuracy (no calibration required):
    • ±0.2°C (maximum) from -10°C to +85°C
    • ±0.25°C (maximum) from -40°C to +105°C
    • ±0.3°C (maximum) from +105°C to +125°C
  • TMP116N accuracy (no calibration required):
    • ±0.3°C (maximum) from -25°C to +85°C
    • ±0.4°C (maximum) from -40°C to +125°C
  • Low quiescent current:
    • 3.5μA, 1Hz conversion cycle
    • 250nA shutdown current
  • Supply voltage range: 1.9V to 5.5V
  • Resolution: 16-bit (1LSB) at 0.0078°C
  • Programmable temperature alert limits
  • Selectable averaging
  • General-purpose EEPROM: 64-bit
  • NIST traceability
  • SMBus, I²C interface compatibility

Applications

AI Translation
  • Medical grade: compliant with ASTM and ISO standards
  • Environmental monitoring and thermostats
  • Wearable devices
  • Asset tracking and cold chain
  • Gas meters and calorimeters
  • Test and measurement
  • RTD replacement: PT100, PT500, PT1000
  • Thermocouple cold junction compensation