FUET FSD-2312
| Manufacturer |
FUET
Asian Brands |
| Mfr. Part # | FSD-2312 |
| LCSC Part # | C2690501 |
| Package | - |
| Customer # | |
| Description | 2.9kHz Piezoelectric 12V Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | FUET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
194
194
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6521 | $ 0.65 |
10+ | $ 0.5263 | $ 5.26 |
30+ | $ 0.4634 | $ 13.90 |
100+ | $ 0.3959 | $ 39.59 |
500+ | $ 0.3575 | $ 178.75 |
1,000+ | $ 0.3391 | $ 339.10 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$